B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-099
- Mfr. Part No.:
- X20CM4323
- Brand:
- B&R
Subtotal (1 unit)*
$552.57
(exc. GST)
$607.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.57 |
*price indicative
- RS Stock No.:
- 589-099
- Mfr. Part No.:
- X20CM4323
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | CE, EAC, EN 60529, FTZÚ 09 ATEX 0083X, UKCA, UL cULus E115267 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals CE, EAC, EN 60529, FTZÚ 09 ATEX 0083X, UKCA, UL cULus E115267 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module has digital outputs for connecting electromechanical loads, such as valves and relays, and offers additional functions like edge generation. With a resolution down to 125 ns, the module enables switching operations to be set at precisely specified moments.
4x oversampling output functions
Integrated output protection
24 VDC and GND for actuator power supply
