B&R X20 Series PLC I/O Module for Use with PLC's

Subtotal (1 unit)*

$941.01

(exc. GST)

$1,035.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$941.01

*price indicative

RS Stock No.:
589-087
Mfr. Part No.:
X20CDI4375
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

PLC I/O Module

Accessory Type

Digital I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

ABS, UKCA, LR ENV1, KR, EN 60529, EN 60068-2-60, BMW GS 95011-4, DNV, CE, CCS, BV EC33B

Hazardous Area Certification

ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Input module is equipped with 4 inputs for 3-wire connections. It has open circuit and short circuit detection. This detection can be switched off individually for each channel.

3 wire connections

24 VDC and GND for sensor supply

Open circuit and short circuit detection can be switched off individually for each channel

Software input filter can be configured for entire module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy