B&R X20 Series Counting Module for Use with PLCs
- RS Stock No.:
- 589-080
- Mfr. Part No.:
- X20CDC1196
- Brand:
- B&R
Subtotal (1 unit)*
$861.74
(exc. GST)
$947.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.74 |
*price indicative
- RS Stock No.:
- 589-080
- Mfr. Part No.:
- X20CDC1196
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counting Module | |
| Accessory Type | Incremental Encoder Input | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Standards/Approvals | cCSAus 244665, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, UL cULus E115267, BV EC33B, BMW GS 95011-4, ABS, CCS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counting Module | ||
Accessory Type Incremental Encoder Input | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Standards/Approvals cCSAus 244665, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, UL cULus E115267, BV EC33B, BMW GS 95011-4, ABS, CCS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 1 input for an ABR incremental encoder with 5 V encoder signal.
IP20 rated
CE and UKCA certified
