B&R X20 Series Communication Module for Use with PLC's
- RS Stock No.:
- 589-079
- Mfr. Part No.:
- X20CCS1030
- Brand:
- B&R
Subtotal (1 unit)*
$693.71
(exc. GST)
$763.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $693.71 |
*price indicative
- RS Stock No.:
- 589-079
- Mfr. Part No.:
- X20CCS1030
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Communication Interface | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60068-2-60, KC, KR, LR ENV1, UL 61010-1, UL 61010-2-201, ABS, BMW GS 95011-4, CE, DNV GL, EAC | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2 | |
| Communication Protocol | RS422/RS485 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Communication Interface | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals EN 60068-2-60, KC, KR, LR ENV1, UL 61010-1, UL 61010-2-201, ABS, BMW GS 95011-4, CE, DNV GL, EAC | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2 | ||
Communication Protocol RS422/RS485 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
