B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-061
- Mfr. Part No.:
- X20BM26
- Brand:
- B&R
Subtotal (1 unit)*
$129.07
(exc. GST)
$141.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.07 |
*price indicative
- RS Stock No.:
- 589-061
- Mfr. Part No.:
- X20BM26
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | KC, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, LR ENV1 ENV1 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals KC, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, LR ENV1 ENV1 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module is the base for all SafeIO power supply modules. The internal I/O power supply is interrupted to the left. In addition, a unique address is defined with this bus module using a node number switch.
For creating potential groups
Manual node number assignment
Independent from the electronics module
Manual and automatic addressing can be combined as desired
