B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-054
- Mfr. Part No.:
- X20BM11X
- Brand:
- B&R
Subtotal (1 unit)*
$92.03
(exc. GST)
$101.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.03 |
*price indicative
- RS Stock No.:
- 589-054
- Mfr. Part No.:
- X20BM11X
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module serves as the basis for all single-width electronics modules. The internal I/O power supply is connected through.
Bus module for 24 VDC I/O modules
Internal I/O power supply is connected through
