B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-052
- Mfr. Part No.:
- X20BC8084
- Brand:
- B&R
Subtotal (1 unit)*
$1,685.84
(exc. GST)
$1,854.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,685.84 |
*price indicative
- RS Stock No.:
- 589-052
- Mfr. Part No.:
- X20BC8084
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Interface Unit | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, ABS, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Interface Unit | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, ABS, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables the connection of X2X Link I/O nodes to POWERLINK. It allows the X2X Link cycle to operate either synchronously at a 1:1 ratio or synchronized to the POWERLINK cycle using a prescaler. POWERLINK is a standard protocol for Fast Ethernet, offering hard real-time characteristics for precise and time-critical industrial communication.
I/O configuration and firmware update via the fieldbus
Integrated compact link selector function
2 active hub expansion modules can be connected to the bus controller
Redundant supply possible
- RS Stock No. 0589050
- Mfr. Part No. X20BC0143-10
Each
$412.63












