B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-040
- Mfr. Part No.:
- X20BC0043-10
- Brand:
- B&R
Subtotal (1 unit)*
$388.66
(exc. GST)
$427.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.66 |
*price indicative
- RS Stock No.:
- 589-040
- Mfr. Part No.:
- X20BC0043-10
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ABS, BMW GS 95011-4, CE, cULus E115267, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ABS, BMW GS 95011-4, CE, cULus E115267, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect up to 253 X2X Link I/O modules to CANopen. A transition between IP20 and IP67 protection is possible by directly connecting X20, X67 or XV modules to one another at distances of up to 100 m each across control cabinet boundaries as required. All CANopen operating modes such as synchronous, event and polling are supported as well as PDO linking, life/node guarding, heartbeat, emergency objects and much more.
Configurable transfer rate or automatic transfer rate detection
Heartbeat consumer and producer
Emergency producer
2x SDO server
Terminal access via serial interface on the X20PS9400
Integrated terminating resistor
- RS Stock No. 0589050
- Mfr. Part No. X20BC0143-10
Each
$412.63












