B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-030
- Mfr. Part No.:
- X20AI2632
- Brand:
- B&R
Subtotal (1 unit)*
$795.97
(exc. GST)
$875.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.97 |
*price indicative
- RS Stock No.:
- 589-030
- Mfr. Part No.:
- X20AI2632
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE, EN 60529 | |
| Hazardous Area Certification | Groups ABCD, Division 2, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE, EN 60529 | ||
Hazardous Area Certification Groups ABCD, Division 2, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module features 2 inputs with 16-bit converter resolution. It supports input signals of ±10 V or 0 to 20 mA for versatile measurement applications.
Configurable input filter
Oscilloscope functions
