B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-024
- Mfr. Part No.:
- X20AI2222
- Brand:
- B&R
Subtotal (1 unit)*
$501.22
(exc. GST)
$551.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.22 |
*price indicative
- RS Stock No.:
- 589-024
- Mfr. Part No.:
- X20AI2222
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ATEX, CCSAUS, CE, cULus, EAC, EN 60529, HAZLOC, KC, UL | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ATEX, CCSAUS, CE, cULus, EAC, EN 60529, HAZLOC, KC, UL | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 2 inputs and features a 13-bit (including sign) digital converter resolution. It captures voltage signals in the range of ±10 V. This module is designed for X20 6-pin terminal blocks but can also be used with 12-pin terminal blocks if needed, for example, due to logistical reasons.
2 analogue inputs ±10 V
13 bit digital converter resolution
- RS Stock No. 0589178
- Mfr. Part No. X20CAI2438
Each
$1,198.38
- RS Stock No. 0589179
- Mfr. Part No. X20CAI4622
Each
$866.71
- RS Stock No. 0589183
- Mfr. Part No. X20CAO4622
Each
$866.71
- RS Stock No. 0589028
- Mfr. Part No. X20AI2438
Each
$960.25











