B&R X20 Series Clamp for Use with PLC's
- RS Stock No.:
- 589-012
- Mfr. Part No.:
- X20AC0SG1.0100
- Brand:
- B&R
Subtotal (1 pack of 100 units)*
$59,621.93
(exc. GST)
$65,584.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59,621.93 | $596.219 |
*price indicative
- RS Stock No.:
- 589-012
- Mfr. Part No.:
- X20AC0SG1.0100
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Clamp | |
| Accessory Type | Cable Clamp | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20, IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO/IEC 24702 (EN 50173-3), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267 | |
| Communication Protocol | X2X Link, Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Clamp | ||
Accessory Type Cable Clamp | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20, IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO/IEC 24702 (EN 50173-3), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267 | ||
Communication Protocol X2X Link, Ethernet, POWERLINK | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Cable Shield Grounding Clamp is used to securely connect and ground cable shields, ensuring effective protection against electrical interference and maintaining system safety.
100 pieces
