B&R X20 Series Communication Module for Use with PLCs
- RS Stock No.:
- 584-857
- Mfr. Part No.:
- X20CIF10D3-1
- Brand:
- B&R
Subtotal (1 unit)*
$1,241.32
(exc. GST)
$1,365.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,241.32 |
*price indicative
- RS Stock No.:
- 584-857
- Mfr. Part No.:
- X20CIF10D3-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | Ethernet IP Card | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, CCS, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, UL cULus E115267, KR, LR ENV1, cCSAus 244665, UKCA, CE, DNV, BV EC33B, BMW GS 95011-4 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | Ethernet/IP | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type Ethernet IP Card | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, CCS, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, UL cULus E115267, KR, LR ENV1, cCSAus 244665, UKCA, CE, DNV, BV EC33B, BMW GS 95011-4 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol Ethernet/IP | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is equipped with an EtherNet/IP scanner interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
CE and UKCA certified
IP20 rated
