B&R X20 Series Communication Module for Use with PLCs
- RS Stock No.:
- 584-852
- Mfr. Part No.:
- X20CIF1061-1
- Brand:
- B&R
Subtotal (1 unit)*
$1,751.64
(exc. GST)
$1,926.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,751.64 |
*price indicative
- RS Stock No.:
- 584-852
- Mfr. Part No.:
- X20CIF1061-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Profibus Module | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, CCS, CE, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KR, LR ENV1, UKCA, UL cULus E115267, ABS, ATEX, BMW GS 95011-4, BV EC33B | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Profibus Module | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals KC, CCS, CE, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KR, LR ENV1, UKCA, UL cULus E115267, ABS, ATEX, BMW GS 95011-4, BV EC33B | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is equipped with a PROFIBUS DP V1 interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083.
CE and UKCA certified
IP20 rated
