B&R X20 Series Communication Module for Use with PLC's
- RS Stock No.:
- 584-849
- Mfr. Part No.:
- X20CIF1030
- Brand:
- B&R
Subtotal (1 unit)*
$653.91
(exc. GST)
$719.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.91 |
*price indicative
- RS Stock No.:
- 584-849
- Mfr. Part No.:
- X20CIF1030
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | Communication Interface | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, Division 2, cULus E115267 Industrial Control Equipment, ATEX Zone 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X | |
| Communication Protocol | RS422/RS485 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type Communication Interface | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, Division 2, cULus E115267 Industrial Control Equipment, ATEX Zone 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X | ||
Communication Protocol RS422/RS485 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module can be used to expand the X20 CPU for specific applications. It is equipped with an RS485/RS422 interface.
CE and UKCA certified
IP20 rated
