B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-473
- Mfr. Part No.:
- X20DO6529
- Brand:
- B&R
Subtotal (1 unit)*
$346.82
(exc. GST)
$381.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.82 |
*price indicative
- RS Stock No.:
- 566-473
- Mfr. Part No.:
- X20DO6529
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Groups ABCD, ATEX Zone 2, cCSAus, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ABS, KR, KC, EN 60068-2-60, DNV, CE, CCS, BV EC33B, UKCA, BMW GS 95011-4, LR ENV1 | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 115V ac | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification Groups ABCD, ATEX Zone 2, cCSAus, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ABS, KR, KC, EN 60068-2-60, DNV, CE, CCS, BV EC33B, UKCA, BMW GS 95011-4, LR ENV1 | ||
Communication Protocol Can I/O | ||
Supply Voltage 115V ac | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 6 relay outputs featuring normally open contacts rated for 115 VAC. Each output is single-channel isolated, ensuring safe and reliable operation in industrial applications.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
