B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-472
- Mfr. Part No.:
- X20DO6322
- Brand:
- B&R
Subtotal (1 unit)*
$182.53
(exc. GST)
$200.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.53 |
*price indicative
- RS Stock No.:
- 566-472
- Mfr. Part No.:
- X20DO6322
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UL cULus E115267, CE, ABS, BV EC33B, CCS, cCSAus 244665, DNV, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UL cULus E115267, CE, ABS, BV EC33B, CCS, cCSAus 244665, DNV, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 6 outputs that support 1- or 2-wire connections, along with GND for signal power supply. Designed for source circuits, it supports 1-wire wiring with a 6x X20 terminal block or 2-wire wiring with a 12x terminal block. The module monitors output signals for short circuit, overload, and power supply status. It also features OSP (Operator Set Predefined) mode, which outputs a user-defined digital pattern if communication with the master is lost.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
- RS Stock No. 0566467
- Mfr. Part No. X20DO4322
Each
$140.70
- RS Stock No. 0566469
- Mfr. Part No. X20DO4529
Each
$285.13
- RS Stock No. 0566470
- Mfr. Part No. X20DO4649
Each
$318.68
- RS Stock No. 0566492
- Mfr. Part No. X20SO4110
Each
$924.12











