Phoenix Contact EMG 17-REL/KSR-230/21AU Series Relay

Subtotal (1 pack of 10 units)*

$1,136.36

(exc. GST)

$1,250.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,136.36$113.636

*price indicative

RS Stock No.:
517-329
Mfr. Part No.:
2944520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay

Accessory Type

Relay Module

Series

EMG 17-REL/KSR-230/21AU

Hazardous Area Certification

No

Standards/Approvals

IEC 664, EAC Approval ID:RU*C-DE.*08.B.00010, DIN VDE 0110

Supply Voltage

230V ac/dc

COO (Country of Origin):
DE
The Phoenix Contact Relay module with soldered-in miniature switching relay for medium to large loads, featuring a double A2 connection and 1 changeover contact (AgPd60, 5 μm hard gold-plated). Supports 230 V AC/DC input voltage, ensuring reliable switching performance.

RoHS compliant

DIN VDE 0110 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy