Phoenix Contact EM-D Series Extension Module for Use with IFS Gateway

Subtotal (1 unit)*

$593.31

(exc. GST)

$652.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.31

*price indicative

RS Stock No.:
497-958
Mfr. Part No.:
2904473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Digital I/O Module

Product Type

Extension Module

Series

EM-D

For Use With

IFS Gateway

IP Rating

IP20

Standards/Approvals

EN 61131-2

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact Extension module with digital inputs and outputs for processing additional field signals. Connects easily to the IFS gateway via the DIN rail connector as a slave. Designed for seamless integration and reliable signal expansion in industrial applications.

UKCA compliant

Degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy