Phoenix Contact SAC Series Terminating Resistor
- RS Stock No.:
- 487-954
- Mfr. Part No.:
- 1401999
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$6,144.02
(exc. GST)
$6,758.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,144.02 | $61.44 |
*price indicative
- RS Stock No.:
- 487-954
- Mfr. Part No.:
- 1401999
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminating Resistor | |
| Product Type | Terminating Resistor | |
| Series | SAC | |
| IP Rating | IP68, IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH, CHINA RoHS | |
| Communication Protocol | CANopen, DeviceNet | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminating Resistor | ||
Product Type Terminating Resistor | ||
Series SAC | ||
IP Rating IP68, IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH, CHINA RoHS | ||
Communication Protocol CANopen, DeviceNet | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminating resistor for CAN open or Device Net M12 has 5 positions, coding B, overvoltage category II, and a degree of pollution 3.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
- RS Stock No. 0488017
- Mfr. Part No. 1536162
1 Pack of 5
$273.12
Related links
- Phoenix Contact SAC Series Terminating Resistor
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Phoenix Contact Terminating Resistor
- Phoenix Contact SAC Series Resistor
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SAC Series Distributor for Use with PLC
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SAC Series Distribution Unit M12












