ZANDER AACHEN ZX21 Series High Speed Controller, 12-Input, Digital, Analogue Input, 8 Outputs, Digital, Analogue Output
- RS Stock No.:
- 475-691
- Mfr. Part No.:
- 589040
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
$6,080.80
(exc. GST)
$6,688.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,080.80 |
*price indicative
- RS Stock No.:
- 475-691
- Mfr. Part No.:
- 589040
- Brand:
- ZANDER AACHEN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | High Speed Controller | |
| Series | ZX21 | |
| Number of Inputs | 12 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 8 | |
| Depth | 62mm | |
| Width | 108mm | |
| Length | 90mm | |
| Standards/Approvals | EN 61131-2:2007, EN IEC 61000-6-2:2019, EN IEC 61000-6-4-2019, EN IEC 63000:2018, CE | |
| Communication Port Type | Ethernet, Profinet | |
| Supply Voltage | 24V dc | |
| Mount Type | Rail | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type High Speed Controller | ||
Series ZX21 | ||
Number of Inputs 12 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 8 | ||
Depth 62mm | ||
Width 108mm | ||
Length 90mm | ||
Standards/Approvals EN 61131-2:2007, EN IEC 61000-6-2:2019, EN IEC 61000-6-4-2019, EN IEC 63000:2018, CE | ||
Communication Port Type Ethernet, Profinet | ||
Supply Voltage 24V dc | ||
Mount Type Rail | ||
Display Included No | ||
- COO (Country of Origin):
- DE
The H.ZANDER High speed controller extends with fast analog inputs and outputs with processing times of less than 10 μs. In addition, an Interface for an SSI encoder is available, which can alternatively be configured as two digital inputs or outputs with TTL differential signal. It is direct with simple integration in higher control systems, no additional hardware is necessary and have high-speed data transfer.
Process time digital inputs and outputs less than 9 micro sec at 250 mA per output
Max input frequency 500 kHz
Number of programmable timer 50 to 200
