ZANDER AACHEN ZX09 Series High Speed Controller, 10-Input, Digital Input, 4 Outputs, Digital Output

Subtotal (1 unit)*

$1,677.99

(exc. GST)

$1,845.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,677.99

*price indicative

RS Stock No.:
475-685
Mfr. Part No.:
589200
Brand:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

High Speed Controller

Series

ZX09

Number of Inputs

10

Output Type

Digital

Input Type

Digital

Number of Outputs

4

Width

108mm

Standards/Approvals

EN 61131-2:2007, EN IEC 61000-6-2:2019, EN IEC 61000-6-4-2019, EN IEC 63000:2018, CE

Display Included

No

Mount Type

Rail

Supply Voltage

24V dc

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The H.ZANDER High-speed programmable logic controller can be used as an independent PLC, as well as a decentralised PLC within a Network, for parallel processing of signals in real time. It provides a network connection through an Ethernet-Port. With it, the PLC can be connected with a PC, to load the program onto and configure the PLC, as well as directly with one additional PLC, or through a switch, with a network. The programming of the PLC is done via the program-development-software EX_PRESS 5.

Process time digital inputs and outputs less than 3 micro sec

Max input frequency 500 kHz

Number of programmable timer 70 to 300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy