Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- RS Stock No.:
- 448-618
- Mfr. Part No.:
- 6SL5370-0GD00-0AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 448-618
- Mfr. Part No.:
- 6SL5370-0GD00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | SD Card | |
| Series | 6SL5370 | |
| For Use With | SINAMICS | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type SD Card | ||
Series 6SL5370 | ||
For Use With SINAMICS | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6SL5370 Series Memory Card, SD Card Accessory - 6SL5370-0GD00-0AA0
This memory card provides removable data storage for SINAMICS drive systems in non-hazardous locations. It serves as an SD card accessory compatible with SINAMICS equipment, intended for routine data transfer, configuration backup and firmware handling within standard industrial environments. The product complies with applicable material and environmental directives noted for electronic components.
Features and Benefits:
• SD card accessory for SINAMICS delivers convenient drive data portability
• Conforms to REACH, RoHS and WEEE ensuring restricted-substance adherence
• Designed for non-hazardous area use enabling safe installation practices
• Conforms to REACH, RoHS and WEEE ensuring restricted-substance adherence
• Designed for non-hazardous area use enabling safe installation practices
Applications
• Used with SINAMICS drives for configuration backups
• Suitable for SD card-based transfer of drive settings
• Ideal for industrial memory tasks in control cabinets
• Suitable for SD card-based transfer of drive settings
• Ideal for industrial memory tasks in control cabinets
Is this suitable for use in classified hazardous zones?
It is not certified for hazardous-area installations and must be installed only in non-hazardous locations.
Which standards govern its environmental substance restrictions?
It meets REACH, RoHS and WEEE requirements for restricted substances and disposal.
Related links
- Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens S7 Series Memory Card for Use with S7-1X00 CPU
- Siemens 6ES7954 Series Memory Card for Use with S7-1x00 CPU
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens 6ES7954 Series Memory Card for Use with S7-1x 00 CPU
