WAGO 2789 Series Communication Module for Use with Power Supply
- RS Stock No.:
- 224-920
- Mfr. Part No.:
- 2789-9015
- Brand:
- WAGO
Subtotal (1 unit)*
$90.70
(exc. GST)
$99.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.70 |
*price indicative
- RS Stock No.:
- 224-920
- Mfr. Part No.:
- 2789-9015
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 2789 | |
| For Use With | Power Supply | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | No | |
| Communication Protocol | Modbus RTU | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 2789 | ||
For Use With Power Supply | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Standards/Approvals No | ||
Communication Protocol Modbus RTU | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- CN
The Wago Communication Module is designed to enhance your connectivity with robust and reliable communication capabilities. Ideal for integration with Pro 2 Power Supply systems, this module supports Modbus RTU (RS-485) for seamless communication across various devices in industrial settings. Featuring RJ45 connectors, it ensures compatibility with standard networking equipment while enabling efficient monitoring of subordinate power supplies. The device's compact dimensions and easy snap-on installation make it a convenient choice for enhancing your operational setup.
Designed with functional insulation for enhanced safety in operations
Operates effectively in various temperatures ensuring versatility in applications
Complies with international safety standards providing peace of mind for users
Related links
- WAGO Communication Module, 2789 Series
- WAGO 2789 Series Mounting Carrier for Use with DIN-35 Rail Mounting
- Seasonic 300W PC Power Supply -12 V dc 5 V dc, 12 V dc Output
- Nipron 400W ATX Power Supply 3.3 V dc 12 V dc, -12 V dc Output
- Nipron 822W ATX Power Supply 3.3 V dc 12 V dc, -12 V dc Output
- Seasonic 250W PC Power Supply -12 V dc 5 V dc, 12 V dc Output
- Texas Instruments Fixed 5 V 4-Pin, SIP
- WAGO PFC200 Series Communication Module 4-Input
