RS Better World
Nipron 822 W ATX Power Supply 264V ac 12V
- RS Stock No.:
- 203-5321
- Mfr. Part No.:
- HPCSA-1000P-E2S
- Brand:
- Nipron
Subtotal (1 unit)*
$1,404.07
(exc. GST)
$1,544.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,404.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 203-5321
- Mfr. Part No.:
- HPCSA-1000P-E2S
- Brand:
- Nipron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nipron | |
| Product Type | ATX Power Supply | |
| Maximum Output Voltage | 12V | |
| Output Current | 25A | |
| Number of Outputs | 8 | |
| Length | 85mm | |
| Width | 150mm | |
| Power | 822W | |
| Depth | 190mm | |
| Mount Type | Screw | |
| Efficiency | 88% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.4kg | |
| Standards/Approvals | IEC, CSA, CE, UL | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Better World Verification | 80 PLUS | |
| Minimum Input Voltage | 85V | |
| Series | HPCSA | |
| Select all | ||
|---|---|---|
Brand Nipron | ||
Product Type ATX Power Supply | ||
Maximum Output Voltage 12V | ||
Output Current 25A | ||
Number of Outputs 8 | ||
Length 85mm | ||
Width 150mm | ||
Power 822W | ||
Depth 190mm | ||
Mount Type Screw | ||
Efficiency 88% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 2.4kg | ||
Standards/Approvals IEC, CSA, CE, UL | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Better World Verification 80 PLUS | ||
Minimum Input Voltage 85V | ||
Series HPCSA | ||
- COO (Country of Origin):
- JP
The Nipron HPCSA Desktop PC power supply is equipped with a double sided PCB with through holes. It has less than 1W standby power complying with ErP directive. It offers minimum load current of 0A for all outputs. By using SiC diode and synchronous rectification circuit it provides high efficiency.
80PLUS SILVER approved ATX power supply
Double-sided through hole PCB suitable for industrial use
Safety standard approved (IEC/UL/CSA60950-1)
85 mm height mountable into 2U dimension chassis
Related links
- Nipron 600 W ATX Power Supply 264V ac 12V
- Nipron 400 W ATX Power Supply 264V ac 12V
- Nipron 280.5 W ATX Power Supply 12V
- Nipron 350 W PC Power Supply 264V ac 12V dc
- PC Power Supplies
- Seasonic 400 W PC Power Supply 264V ac 12V dc
- RS PRO 56YSD60S Switched Mode Power Supply DIN Rail Power Supply 264V ac 12V dc, 4.5 A Output 54 W
- RS PRO 56YSD30S Switched Mode Power Supply DIN Rail Power Supply 264V ac 12V dc, 2.5 A Output 30 W
