Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- RS Stock No.:
- 194-324
- Mfr. Part No.:
- CPX-AP-A-S-1-M12-5P
- Brand:
- Festo
Subtotal (1 unit)*
$324.19
(exc. GST)
$356.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.19 |
*price indicative
- RS Stock No.:
- 194-324
- Mfr. Part No.:
- CPX-AP-A-S-1-M12-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Interface Unit | |
| Series | CPX-AP | |
| For Use With | Remote I/O And Network Interface Components | |
| Maximum Operating Temperature | 50°C | |
| Width | 50.1mm | |
| Standards/Approvals | EN 61076-2-111, IEC 60204-1, IEC 61131-2:2017 | |
| Length | 150mm | |
| Depth | 45.6mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Interface Unit | ||
Series CPX-AP | ||
For Use With Remote I/O And Network Interface Components | ||
Maximum Operating Temperature 50°C | ||
Width 50.1mm | ||
Standards/Approvals EN 61076-2-111, IEC 60204-1, IEC 61131-2:2017 | ||
Length 150mm | ||
Depth 45.6mm | ||
- COO (Country of Origin):
- DE
Festo CPX-AP Series Interface Unit, 50°C Maximum Operating Temperature, Remote I/O Compatibility - CPX-AP-A-S-1-M12-5P, Numeric Part Number: 8129256
This Interface unit provides a Compact connection point for remote I/O and network Interface components, designed for use in industrial control environments. It operates reliably in ambient conditions up to 50°C and conforms to recognised electrical and control system standards, making it suitable for integration into panel and machine-level installations.
Features and Benefits:
• EN 61076-2-111 compliance ensures consistent connector interoperability
• IEC 61131-2 compatibility supports control-system input/output requirements
• IEC 60204-1 alignment aids safe electrical equipment practices
• Compact footprint reduces panel space requirements
• Designed for connection with remote I/O and network modules
• IEC 61131-2 compatibility supports control-system input/output requirements
• IEC 60204-1 alignment aids safe electrical equipment practices
• Compact footprint reduces panel space requirements
• Designed for connection with remote I/O and network modules
Applications
• Suitable for linking distributed I/O nodes in control cabinets
• Used with network Interface components in machine automation
• Ideal for factory-floor signal aggregation and distribution
• Can be used for modular control system expansions
• Used with network Interface components in machine automation
• Ideal for factory-floor signal aggregation and distribution
• Can be used for modular control system expansions
What ambient temperature can the unit withstand?
It is rated for operation at temperatures up to 50°C.
Which mechanical dimensions affect panel mounting depth?
The device has a depth of 45.6mm which determines required panel clearance.
What lateral space should be allowed for installation?
Allow for a width of 50.1mm to accommodate the unit in mounting arrangements.
Which standards indicate suitability for control-system integration?
It meets EN 61076-2-111, IEC 60204-1 and IEC 61131-2:2017 requirements.
