Siemens 3RK1901 Series Terminal Connector for Use with AS-i SlimLine
- RS Stock No.:
- 161-823
- Mfr. Part No.:
- 3RK1901-1YA01
- Brand:
- Siemens
Subtotal (1 unit)*
$40.20
(exc. GST)
$44.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.20 |
*price indicative
- RS Stock No.:
- 161-823
- Mfr. Part No.:
- 3RK1901-1YA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Device Termination Connector | |
| Product Type | Terminal Connector | |
| Series | 3RK1901 | |
| For Use With | AS-i SlimLine | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, RoHS, RCM, PRS, LRS, EAC, DNV, CE | |
| Communication Protocol | AS-Interface | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Device Termination Connector | ||
Product Type Terminal Connector | ||
Series 3RK1901 | ||
For Use With AS-i SlimLine | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, RoHS, RCM, PRS, LRS, EAC, DNV, CE | ||
Communication Protocol AS-Interface | ||
- COO (Country of Origin):
- CZ
The Siemens termination connector for AS-i SlimLine Compact designed to enhance electrical connections within the AS-i network. With a compact 17.5mm profile, it is specifically crafted for use with SlimLine Compact modules, ensuring that you have the right solution for the final module in your network.
Complies with industry standards and certifications for safety and reliability
Tailored for easy integration with SlimLine Compact modules
Provides enhanced connectivity options for complex AS-i networks
Related links
- Siemens 3RK1901 Series Connector for Use with AS-i SlimLine Compact
- Siemens Input Jumper M12 3RK1901 Series Tool for Use with Safe Modules
- Siemens Device Connector 3RK1901 Series Connector for Use with Electrical Connection of U_ASI and Uaux
- Siemens Device Termination Connector 3RK1901 Series Connector for Use with Electrical Connection of U_ASI and Uaux
- Siemens I/O Module AS-I SlimLine Compact
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Digital
