Better World

Schneider Electric PLC Expansion Module Analogue, Discrete Analogue, Discrete for use with Modicon M340

Subtotal (1 unit)*

$7,819.16

(exc. GST)

$8,601.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,819.16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
148-161
Distrelec Article No.:
303-08-213
Mfr. Part No.:
BMXP342020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Input Type

Analogue, Discrete

Number of Inputs

1080

Output Type

Analogue, Discrete

Number of Outputs

1024

For Use With

Modicon M340

Standards/Approvals

No

Better World Product

Yes

Schneider Electric Modicon M340 PLC Expansion Module, Analogue Discrete, 1024 (Discrete I/O) 256 (Analogue I/O) - BMXP342020


This is a key component of the Modicon M340 automation platform. This processor module is designed for a wide range of applications and offers a transparent ready concept alongside CANopen connectivity. As a testament to its capabilities, it supports a maximum of 1024 discrete I/O in multi-rack configuration and 256 analogue I/O.

Features & Benefits


• Efficiently monitor and manage events using Modbus communication

• Facilitate diagnostics and troubleshooting by leveraging Modbus monitoring

Applications


• Ideal for controlling and managing processes in manufacturing, assembly lines, and industrial facilities

• Suitable for building management systems, HVAC control, and energy management

• Enables precise control over chemical processes, water treatment, and other industrial processes

What is the maximum number of discrete I/O supported by the BMXP342020?


The BMXP342020 supports up to 1024 discrete I/O in multi-rack configuration.

How many analogue I/O channels can the BMXP342020 handle?


It can handle up to 256 analogue I/O channels.

Is the BMXP342020 compatible with Modbus communication?


Yes, it supports both event counters Modbus and diagnostic counters Modbus monitoring

Related links