Schneider Electric X80 Series Terminal Block, BMXFTB2020

Subtotal (1 unit)*

$153.83

(exc. GST)

$169.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.83

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
147-691
Mfr. Part No.:
BMXFTB2020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal Block

Series

X80

Standards/Approvals

No

Schneider Electric Terminal Block, 20 Terminals, Spring Type - BMXFTB2020


Get your system organised with this terminal block from Schneider Electric. It's a handy piece of kit that links multiple devices to your PAC for efficient automated management. It's designed for use with Modicon M340 and M580 controllers and comes with 20 terminals, so you can hook up multiple components like sensors and actuators simultaneously. This reduces your setup's wiring needs and keeps things neat and tidy. As it's a modular unit, you can assemble or replace it easily without needing tools, saving time and effort. With allowance for conductor diameters ranging from 22 to 14AWG, this is a versatile option.

Features & Benefits


• Free from mercury and toxic heavy metals, so it won't release harmful fumes in the event of a fire

• Comes with a protective cover to protect the terminals from impact and contamination

• Light weight of 93g for easy handling during installation and minimal strain on your equipment

Applications


• Oil and gas plants

• Water and wastewater management

• Data centres

• Process and packaging industry

How durable is this terminal block?


This unit comes in a robust plastic case, which means it can handle wear and mechanical impact without breaking a sweat, making it well-suited to harsh industrial environments.

Related links