Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- RS Stock No.:
- 147-635
- Mfr. Part No.:
- BMXFCA152
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$391.40
(exc. GST)
$430.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.40 |
*price indicative
- RS Stock No.:
- 147-635
- Mfr. Part No.:
- BMXFCA152
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cordset | |
| Accessory Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cordset | ||
Accessory Type Cordset | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Communication Protocol I/O | ||
Schneider Electric Cord Set, For Use With Modicon M340 - BMXFCA152
This cord set enables connectivity within the Modicon M340 ecosystem, facilitating effective communication and control in automation systems. It enhances system performance while simplifying installation through the integration of various Modicon components.
Features & Benefits
• Ensures dependable connectivity with a 40-way module side
• 1.5m length provides installation flexibility
• Compatible with various Modicon components
• Durable design for industrial environments
• Preformed design allows for quick setup
• Promotes efficient signal transmission for automation needs
Applications
• Connects Modicon M340 to other devices
• Essential for automated control systems in industrial
• Suitable for linking Modicon X80 and compatible modules
• Aids in complex electrical configurations
What type of connector is included in this cord set?
The cord set features a SUB-D25 connector on the sub-base side for compatibility with multiple devices.
Is the installation process straightforward?
Yes, the preformed design allows for quick and uncomplicated installation, minimising downtime.
Can this product be used with older Modicon models?
It is primarily designed for the Modicon M340; older models may require alternative solutions.
What maintenance is required?
Regular inspections for wear and secure connections are recommended to ensure optimal performance.
Does the cable length affect connection performance?
While longer cables can impact signal integrity, this cord set is constructed to maintain effective performance at the specified length of 1.5m.
Related links
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon M340, Analogue
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon M340 Analogue
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cord Set for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cord Set for Use with BMXAMO0802 and ABE7CPA02
- Schneider Electric Modicon X80 Series PLC I/O Module for Use with Modicon M340 Analogue

