Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-873
Mfr. Part No.:
2908328
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Cable

Range

VIP I/O-Marshalling

Series

CAB-MSTB

For Use With

Honeywell C300 Universal I/O

Supply Voltage

30 V ac/dc

RoHS Status: Exempt

The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O, featuring a 22 AWG, 0.4m long cable. It is a splitter cable that allows you to connect two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly. With locking flanges for secure connections, this cable offers high-quality performance and reliability for your industrial applications.

Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections