Phoenix Contact Valueline Series Mounting Kit for Use with and VL PPC 3000, Valueline industrial PC, VL PPC 2000
- RS Stock No.:
- 133-656
- Mfr. Part No.:
- 2913159
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-656
- Mfr. Part No.:
- 2913159
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | Valueline | |
| For Use With | and VL PPC 3000, Valueline industrial PC, VL PPC 2000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC Approval ID:EAC-Zulassung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series Valueline | ||
For Use With and VL PPC 3000, Valueline industrial PC, VL PPC 2000 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC Approval ID:EAC-Zulassung | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Mounting Kit is designed for Value line industrial PCs, specifically the VL PPC 2000 and VL PPC 3000. It includes all the necessary hardware for installation in a panel, making it easy to mount your PC securely. With a packing unit of 1 piece and a minimum order quantity of 1 piece, this kit is convenient and versatile for various industrial applications.
Weighs 247.2g per piece including packing
Complies with EU RoHS substance requirements for environmental product compliance
Related links
- Phoenix Contact Cover for use with and VL PPC 3000 VL IPC P7000 VL FPM...
- Phoenix Contact Valueline Series Mounting Kit for Use with 15- and 17-in Displays
- Phoenix Contact Valueline Series Mounting Kit
- Phoenix Contact Mounting Flange for Use with VL2 PPC 2000/3000/7000/9000 and BL PPC 1000/3000/7000/9000
- Phoenix Contact Software for Use with Valueline Industrial PCs Windows Embedded Standard 7
- PLCs, HMIs & Industrial Computing
- Siemens SIMATIC IPC Series for Use with SIMATIC IPC127E Industrial PC, 1 Per Pack Piece(s) 40 mm 141 mm 95mm
- Bulgin Industrial Circular Connector PCB Male PX0413 Series
