Schneider Electric Expansion Module for use with Safety PLC Controllers
- RS Stock No.:
- 130-989
- Mfr. Part No.:
- XPSMCMCO0000EC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$983.56
(exc. GST)
$1,081.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.56 |
*price indicative
- RS Stock No.:
- 130-989
- Mfr. Part No.:
- XPSMCMCO0000EC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Safety PLC Controllers | |
| Standards/Approvals | CE, RoHS, CHINA RoHS, RCM, cULus, TÜV, REACH | |
| Depth | 114.5mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Safety PLC Controllers | ||
Standards/Approvals CE, RoHS, CHINA RoHS, RCM, cULus, TÜV, REACH | ||
Depth 114.5mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric EtherCAT diagnostic expansion module is a non-safe communication module designed for Modicon MCM. It features LED indicators for various statuses and offers multiple cable connection options for flexibility in installation. The module is compact and lightweight, making it easy to mount on a DIN rail.
CE certified for quality assurance
LED indicators for power, operating, error, and communication statuses
Multiple cable connection options for easy installation
Compact design with DIN rail mounting support for space-saving installation
Related links
- Schneider Electric Preventa Series Expansion Module for Use with PLC Digital, 24 V
- Schneider Electric Preventa Series Expansion Module for Use with PLC
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module, 24 V
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 24 V
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24
- Schneider Electric Preventa Safety Automation XPSMCM Series PLC Expansion Module 24 V
- Schneider Electric Preventa Series Safety Controller, 24 V ac/dc

