Schneider Electric Modicon X80 Series Cable, 1.5 m for Use with Controller Module
- RS Stock No.:
- 130-379
- Mfr. Part No.:
- BMXXBC015K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$513.00
(exc. GST)
$564.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.00 |
*price indicative
- RS Stock No.:
- 130-379
- Mfr. Part No.:
- BMXXBC015K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Series | Modicon X80 | |
| For Use With | Controller Module | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Series Modicon X80 | ||
For Use With Controller Module | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Length 1.5m | ||
- COO (Country of Origin):
- TN
The Schneider Electric backplane extension cable is designed for use with the Modicon M340 automation platform, providing a convenient solution for extending the backplane by 1.5 meters. With 2 male SUB-D 9 connectors for electrical connection, this cable is a reliable accessory for connecting the product to chain rack and transport local bus signals.
Allows connection of BMXXBE1001 product to chain rack and transport local bus signal
Compliant with Reach, EU RoHS and China RoHS regulations
Toxic heavy metal and mercury free
