Intesis PLC I/O Module M-Bus to BACnet/IP 24V
- RS Stock No.:
- 100-504
- Mfr. Part No.:
- INBACMEB0200100
- Brand:
- Intesis
Stock information currently inaccessible
- RS Stock No.:
- 100-504
- Mfr. Part No.:
- INBACMEB0200100
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Module Type | GateWay | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail, Wall | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Directive 2014/30/EC, 2011/65/EU (RoHS 2), 2014/35/EC | |
| Width | 53mm | |
| Depth | 93mm | |
| Series | M-Bus to BACnet/IP | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Module Type GateWay | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail, Wall | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Directive 2014/30/EC, 2011/65/EU (RoHS 2), 2014/35/EC | ||
Width 53mm | ||
Depth 93mm | ||
Series M-Bus to BACnet/IP | ||
- COO (Country of Origin):
- ES
The HMS Networks M-BUS to BACnet/IP Server Gateway integrate any M-Bus device with a BACnet/IP BMS or controller. This integration aims to make M-Bus devices, their registers, and resources accessible from a BACnet-based control system or device as if they were a part of the BACnet system and vice versa.
BACnet/IP client and MS/TP manager support
Easy integration with Intesis MAPS
Commissioning-friendly approach with Intesis MAPS
Configuration tool and gateway automatic updates
Configuration through IP (Console) port
Automatic meter detection and register discovery
Related links
- Intesis PLC I/O Module M-Bus to BACnet/IP 24V
- Intesis PLC I/O Module INMBSMEB 24V
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- WAGO PLC I/O Module
- WAGO PLC I/O Module 753
