Intesis PLC I/O Module INMBSMEB 24V
- RS Stock No.:
- 100-502
- Mfr. Part No.:
- INMBSMEB0200100
- Brand:
- Intesis
Stock information currently inaccessible
- RS Stock No.:
- 100-502
- Mfr. Part No.:
- INMBSMEB0200100
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Module Type | GateWay | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail, Wall | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 93mm | |
| Standards/Approvals | 2011/65/EU (RoHS 2), Directive 2014/30/EC, 2014/35/EC | |
| Width | 53mm | |
| Series | INMBSMEB | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Module Type GateWay | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail, Wall | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 93mm | ||
Standards/Approvals 2011/65/EU (RoHS 2), Directive 2014/30/EC, 2014/35/EC | ||
Width 53mm | ||
Series INMBSMEB | ||
- COO (Country of Origin):
- ES
The HMS Networks M-BUS to Modbus TCP Server Gateway integrate any M-Bus device with a Modbus TCP BMS or controller. This integration aims to make M-Bus devices, their registers, and resources accessible from a Modbus-based control system or device as if they were a part of the Modbus system and vice versa.
Up to six concurrent Modbus TCP clients supported
Modbus TCP supported
Easy integration with Intesis MAPS
Commissioning-friendly approach with Intesis MAPS
Configuration tool and gateway automatic updates
Related links
- Intesis PLC I/O Module INMBSMEB 24V
- Intesis PLC I/O Module M-Bus to BACnet/IP 24V
- Siemens PLC I/O Module S7-1200 24V
- Siemens PLC I/O Module 1762 Digital 24V dc
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon STB 24V
- Siemens PLC I/O Module SIMATIC 24V dc
- Crouzet PLC I/O Module IB IL 24 DO 4-XC-PAC Digital 24V dc
