Toprax Flatbed Steel Platform Trolley, 250 kg Load, 1.66 m 750mm, 1 m
- RS Stock No.:
- 268-6914
- Mfr. Part No.:
- 010460NXT/BLK
- Brand:
- Toprax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-6914
- Mfr. Part No.:
- 010460NXT/BLK
- Brand:
- Toprax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toprax | |
| Product Type | Platform Trolley | |
| Load Capacity | 250kg | |
| Truck Style | Flatbed | |
| Platform Material | Steel | |
| Number of Platforms | 2 | |
| Wheel Diameter | 100mm | |
| Tyre Material | Rubber | |
| Overall Length | 750mm | |
| Foldable | No | |
| Overall Width | 1m | |
| Overall Height | 1.66m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Toprax | ||
Product Type Platform Trolley | ||
Load Capacity 250kg | ||
Truck Style Flatbed | ||
Platform Material Steel | ||
Number of Platforms 2 | ||
Wheel Diameter 100mm | ||
Tyre Material Rubber | ||
Overall Length 750mm | ||
Foldable No | ||
Overall Width 1m | ||
Overall Height 1.66m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Toprax double sided louvred panel trolley ideal for component picking and issuing components to assembly areas. That double sided trolleys designed to accommodate RS stackable containers.
Epoxy powder paint finished in black
Related links
- RS PRO Foldable Flatbed Steel Platform Trolley 810 mm 730 mm, 470 mm
- Guitel Hervieu Foldable Flatbed Steel Platform Trolley 1050 mm 1125 mm, 600 mm
- RS PRO Foldable Flatbed Platform Trolley 825 mm 430 mm, 430 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 1007 mm, 587 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1580 mm 964 mm, 584 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 964 mm, 584 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1580 mm 1007 mm, 587 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1930 mm 990 mm, 580 mm
