Get a bulk buy discount
Add 15 more to save $270.45
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$360.40
(exc. GST)
$396.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $360.40 | - |
| 15 - 74 | $342.37 | $270.45 |
| 75 + | $325.25 | $2,636.25 |
*price indicative
- RS Stock No.:
- 438-6392
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Plastic Sheet | |
| Length | 1m | |
| Width | 500mm | |
| Thickness | 15mm | |
| Material | PVC | |
| Density | 1.47g/cm³ | |
| Tensile Strength | 55MPa | |
| Hardness | Shore D 65 to 80 | |
| Flammability Rating | DIN 4102 B1 | |
| Water Absorption | 0.2% | |
| Standards/Approvals | DIN 50014 | |
| Thermal Conductivity | 0.17W/mK | |
| Maximum Operating Temperature | 60°C | |
| Impact Strength | 12kJ/m² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Plastic Sheet | ||
Length 1m | ||
Width 500mm | ||
Thickness 15mm | ||
Material PVC | ||
Density 1.47g/cm³ | ||
Tensile Strength 55MPa | ||
Hardness Shore D 65 to 80 | ||
Flammability Rating DIN 4102 B1 | ||
Water Absorption 0.2% | ||
Standards/Approvals DIN 50014 | ||
Thermal Conductivity 0.17W/mK | ||
Maximum Operating Temperature 60°C | ||
Impact Strength 12kJ/m² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Grey PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
Applications
These PVC sheet have an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Grey Plastic Plastic Sheet, 1 m x 500mm x 20 mm
- RS PRO Grey Plastic Plastic Sheet, 1 m x 500mm x 12 mm
- RS PRO Grey Plastic Plastic Sheet, 1 m x 500mm x 1 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 15 mm
- RS PRO Grey Plastic Plastic Sheet Epoxy Resin Fine Weave Cotton, Fibreglass
- RS PRO Grey Plastic Plastic Sheet Acrylic Fine Weave Cotton, Fibreglass
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Acrylic, Epoxy Resin
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Epoxy Resin, Acrylic
