RS PRO Beige PEEK Plastic Sheet, 300 mm x 245mm x 8 mm

Get a bulk buy discount

Add 15 more to save $245.70

View bulk pricing options

Subtotal (1 lot of 1 unit)*

$667.96

(exc. GST)

$734.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 14$667.96-
15 - 74$651.58$245.70
75 +$536.24$9,879.00

*price indicative

RS Stock No.:
237-7699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Beige

Length

300mm

Width

245mm

Thickness

8mm

Material

PEEK

Density

1.32g/cm³

Tensile Strength

95MPa

Hardness

M 99 Rockwell

Flammability Rating

UL 94 V-0

Water Absorption

0.5%

Thermal Conductivity

0.17W/mK

Standards/Approvals

DIN 53765, DIN 53479, ASTM-D 1929, DIN 53765-D-10

Maximum Operating Temperature

260°C

Impact Strength

12kJ/m²

Adhesive Backing

No

COO (Country of Origin):
DE

RS Pro Plastic Solid Plastic PEEK Sheets: Polyetherethercetone


From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?


Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. Solid plastic sheets can then be cut or machined into components for the fabrication of products that are uses in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is PEEK Plastic?


PEEK polymer (Polyetheretherketone) is a high performing semi-crystalline thermoplastic with a unique combination of properties, it is tough, rigid and maintains high strength and stiffness in the most demanding of conditions. This solid plastic sheet has many qualities which can help to reduce down time and component failure

Features and Benefits of PEEK Plastic Solid Sheet


• Resistance to harsh chemicals including wide range of acids and bases

• High performance in hydrocarbons (natural gas and fuels) and organic solvents

• Resistant to hydrolysis (chemical breakdown in water) with a low water absorption and permeability

• High creep resistance (creep is the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses

• Resistant to steam, water and sea water

• High mechanical and tensile strength

• High stress cracking resistance

• Excellent wear and abrasion resistance

• High temperature performance, can also operate at temperatures up to 260°C

• Excellent slide and wear properties

• Good resistance against high energy radiation

• Good electrical insulation properties

• Low emissions in vacuum applications

• Sterilisable making it suitable for use in the food and medical industry

• Good machinability

What Industries is PEEK Plastic Solid Sheet used in?


PEEK plastic sheet due its strength and durability is suitable for the manufacture of items that are used in demanding applications in a wide range of industries. This solid plastic sheet has become an essential tool for materials engineers in applications when no other material can meet their demanding requirements. This plastic has also replaced glass, stainless steel and titanium in a growing range of medical applications. Industries that use this plastic sheet include;

• Oil and gas industry

• Alternative energy production, solar and wind

• Mechanical and automotive engineering

• Packaging and paper processing machinery

• Electronic and electrical engineering

• Nuclear and vacuum technology

• Food processing and medical industries

• Chemical industries

• Aircraft and aerospace industry

What Products is PEEK Plastic Solid Sheet used in?


Due to its many attributes PEEK plastic can be used in the fabrication of components that are subject to a high level of wear and tear. Engineers sometimes use this plastic as a substitute for metal. Components that can be manufactured from this plastic include the following:

• Friction bearings

• Piston Parts

• Pump housings and metering pumps

• Bushes

• Compressor plate valves

• Cable Insulation

• Light mountings

• Ball valve seals

• Wafer supports

• Plug parts

Standards

DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy