Get a bulk buy discount
Add 15 more to save $215.55
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$586.23
(exc. GST)
$644.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $586.23 | - |
| 15 - 74 | $571.86 | $215.55 |
| 75 + | $470.64 | $8,669.25 |
*price indicative
- RS Stock No.:
- 197-4479
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 330mm | |
| Thickness | 25mm | |
| Material | POM | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Standards/Approvals | RoHS, EU 10/2011, ISO 9001, Aerospace, REACH, FDA | |
| Thermal Conductivity | 0.43W/mK | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 330mm | ||
Thickness 25mm | ||
Material POM | ||
Density 1.42g/cm³ | ||
Tensile Strength 70MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Standards/Approvals RoHS, EU 10/2011, ISO 9001, Aerospace, REACH, FDA | ||
Thermal Conductivity 0.43W/mK | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Acetal Black Sheets
RS PRO Acetal sheets are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These sheets deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.
Why Would You Choose These Acetal Sheets?
Built for heavy-duty use, these plastic sheets offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetals low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as insulator, Seals, and Impellers. RS PRO acetal sheets allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.
Features and Benefits
Applications
Related links
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 30 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 12 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 10 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 40 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 6 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 20 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 25 mm
- RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 330mm x 16 mm
