Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$608.18
(exc. GST)
$669.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $608.18 | - |
| 15 - 74 | $593.28 | 2% |
| 75 + | $488.27 | 19% |
*price indicative
- RS Stock No.:
- 193-5496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 40mm | |
| Material | Polyamide | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | 170 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 6% | |
| Thermal Conductivity | 0.33W/mK | |
| Standards/Approvals | ISO 9001, REACH, RoHS | |
| Maximum Operating Temperature | 100°C | |
| Impact Strength | 7.5kJ/m² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 500mm | ||
Thickness 40mm | ||
Material Polyamide | ||
Density 1.15g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness 170 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 6% | ||
Thermal Conductivity 0.33W/mK | ||
Standards/Approvals ISO 9001, REACH, RoHS | ||
Maximum Operating Temperature 100°C | ||
Impact Strength 7.5kJ/m² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Standards
DIN 50 014
Related links
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 40 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 60 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm
