RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 300mm x 16 mm, Polyamide 66 GF30
- RS Stock No.:
- 185-3467
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $164.40
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$448.87
(exc. GST)
$493.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $448.87 | - |
| 15 - 74 | $437.91 | $164.40 |
| 75 + | $360.40 | $6,635.25 |
*price indicative
- RS Stock No.:
- 185-3467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 16mm | |
| Material | Glass Reinforced Plastic | |
| Laminate Material | Polyamide 66 GF30 | |
| Density | 1.35g/cm³ | |
| Tensile Strength | 160MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 5.5% | |
| Standards/Approvals | No | |
| Thermal Conductivity | 0.27W/mK | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 300mm | ||
Thickness 16mm | ||
Material Glass Reinforced Plastic | ||
Laminate Material Polyamide 66 GF30 | ||
Density 1.35g/cm³ | ||
Tensile Strength 160MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 5.5% | ||
Standards/Approvals No | ||
Thermal Conductivity 0.27W/mK | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing Yes | ||
- COO (Country of Origin):
- DE
RS Pro Black Glass Fibre Reinforced Nylon Solid Plastic Sheets - GRP Sheet : Glass Renforced Plastic
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Glass Fibre Reinforced Nylon?
This plastic is made from Nylon 66 (PA 66) which is reinforced with 30% glass fibre. This type of plastic is also known as Nylon 66 GF30. Compared to normal unreinforced PA 66, this plastic is stronger, more rigid with high dimensional stability creep strength. The dimensional stability is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. Creep is the term used for the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses. The glass fibre inside this Nylon 66 GF30 can be abrasive on mating surfaces so this material is not best suited for use in sliding applications. The black colour of this glass filled nylon means it has improved UV protection and weather resistance and suitable for outdoor use. This hard plastic sheet is easily machined and bonded
Features and Benefits
• High level of stiffness
• Good UV resistance
• Weather resistant
• Resistance to many oils, greases and fuels
• Good wear properties
• High strength
• High dimensional stability
• Weldable and bondable
• Good heat deflection temperature
What Industries is Glass Fibre Reinforced Nylon used in ?
This hard wearing and versatile plastic with its unique attributes is suitable for use in a wide range of industries including the following;
• Mechanical Engineering
• Transport and Conveyor technology
• Aircraft and Aerospace technology
• Automotive industry
• Textiles Industry
• Aircraft and Aerospace technology
• Packaging and Paper Industries
What Applications are Glass Fibre Reinforced Nylon used in?
The unique properties of Nylon 66 GF30 make it suitable for use in parts that are exposed to high static loads over long periods in high temperature conditions.
• Gears
• Couplings and engine construction
• Machine parts
• Electrical tools
• Levers
• Thermal insulators
• Wiper blades
• Housing parts
• Friction and support rings
Standards
30s DIN 53456
Related links
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 with 30% Fibre Glass
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 with 30% Fibre Glass
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
