Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet, 590 mm x 285mm x 2 mm, Weave Cotton, Phenolic Resin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
374-402
Brand:
Tufnol
Find similar products by selecting one or more attributes.
Select all

Brand

Tufnol

Product Type

Plastic Sheet

Colour

Brown

Length

590mm

Width

285mm

Thickness

2mm

Material

Synthetic Resin Bonded Fabric

Laminate Material

Weave Cotton, Phenolic Resin

Density

1.36g/cm³

Tensile Strength

68MPa

Thermal Conductivity

0.37W/mK

Standards/Approvals

No

Maximum Operating Temperature

120°C

Adhesive Backing

Yes

Impact Strength

11.5kJ/m²

COO (Country of Origin):
GB

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric


Carp brand (fine weave)


A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305

Various applications include fine pitched gears and other precision components

Whale brand (medium weave)


A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203

Good mechanical and electrical strength

Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy