RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 50 mm Diameter
- RS Stock No.:
- 438-6314
- Distrelec Article No.:
- 304-19-369
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$116.57
(exc. GST)
$128.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $116.57 | - |
| 15 - 74 | $111.91 | 3% |
| 75 + | $92.11 | 20% |
*price indicative
- RS Stock No.:
- 438-6314
- Distrelec Article No.:
- 304-19-369
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Polyvinyl Chloride PVC Rod | |
| Length | 1m | |
| Material | PVC | |
| Rod Diameter | 50mm | |
| Density | 1.47g/cm³ | |
| Tensile Strength | 55MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 60°C | |
| Elongation | 20% | |
| Water Absorption | 0.2% | |
| Hardness | 130 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Polyvinyl Chloride PVC Rod | ||
Length 1m | ||
Material PVC | ||
Rod Diameter 50mm | ||
Density 1.47g/cm³ | ||
Tensile Strength 55MPa | ||
Standards/Approvals No | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 60°C | ||
Elongation 20% | ||
Water Absorption 0.2% | ||
Hardness 130 Ball Indentation | ||
- COO (Country of Origin):
- DE
Grey PVC Plastic Stock
Good mechanical strength
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C
Related links
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 8 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 30 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 60 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 15 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 6 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 25 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 40 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 20 mm Diameter
