Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 4in
- RS Stock No.:
- 265-3454
- Mfr. Part No.:
- 729101115
- Brand:
- Georg Fischer
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$222.39
(exc. GST)
$244.63
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $222.39 |
5 - 9 | $213.50 |
10 - 24 | $204.61 |
25 + | $200.17 |
- RS Stock No.:
- 265-3454
- Mfr. Part No.:
- 729101115
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | ABS |
Fitting Direction | 90° |
Compatible Pipe Size | 4in |
Length | 122mm |
Related links
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 2in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1/2in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1-1/2in
- George Fischer 90° Elbow PVC & ABS Cement Fitting, 63mm