Georg Fischer Plastic Pipe Fitting, 90° Elbow, 2in

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$53.04

(exc. GST)

$58.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$53.04
5 - 9$50.92
10 - 24$48.81
25 +$47.75

*price indicative

RS Stock No.:
224-5637
Mfr. Part No.:
729101111
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Fitting Type

Elbow

Material

ABS

Fitting Direction

90°

Compatible Pipe Size

2in

Length

68mm

COO (Country of Origin):
IT

90° Elbow


Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Related links