- RS Stock No.:
- 224-6208
- Mfr. Part No.:
- 729911005
- Brand:
- Georg Fischer
Available for back order.
Added
Price (ex. GST) Each
$13.14
(exc. GST)
$14.45
(inc. GST)
Units | Per unit |
1 - 4 | $13.14 |
5 - 9 | $12.77 |
10 - 24 | $12.25 |
25 + | $11.92 |
- RS Stock No.:
- 224-6208
- Mfr. Part No.:
- 729911005
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 3/8in |
Thread Size 2 | 3/8in |
Length | 31mm |
Related links
- Georg Fischer Socket PVC & ABS Cement Fitting, 3in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3/4in
- Georg Fischer Socket PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1/2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 4in