Georg Fischer Plastic Pipe Fitting, Straight Socket, 4in
- RS Stock No.:
- 265-3533
- Mfr. Part No.:
- 729911115
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 unit)**
$162.96
(exc. GST)
$179.26
(inc. GST)
On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $162.96 |
5 - 9 | $156.45 |
10 - 24 | $149.94 |
25 + | $146.69 |
**price indicative
- RS Stock No.:
- 265-3533
- Mfr. Part No.:
- 729911115
- Brand:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Fitting Type | Socket | |
Material | ABS | |
Fitting Direction | Straight | |
Compatible Pipe Size | 4in | |
Length | 135mm | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Fitting Type Socket | ||
Material ABS | ||
Fitting Direction Straight | ||
Compatible Pipe Size 4in | ||
Length 135mm | ||
Related links
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 1in
- Georg Fischer Plastic Pipe Fitting Rp 1 1/4in to Cement 1-1/4in
- Georg Fischer Plastic Pipe Fitting 20mm
- Georg Fischer Plastic Pipe Fitting 3in
- Georg Fischer Plastic Pipe Fitting 2in
- Georg Fischer Plastic Pipe Fitting 32mm
- Georg Fischer Plastic Pipe Fitting 12.7mm