Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow
- RS Stock No.:
- 224-5687
- Mfr. Part No.:
- 729151108
- Brand:
- Georg Fischer
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$51.77
(exc. GST)
$56.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $25.885 | $51.77 |
| 10 - 18 | $24.865 | $49.73 |
| 20 - 48 | $23.85 | $47.70 |
| 50 + | $23.315 | $46.63 |
*price indicative
- RS Stock No.:
- 224-5687
- Mfr. Part No.:
- 729151108
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Plastic Pipe Fitting | |
| Fitting Type | Elbow | |
| Connection Type A | Push-in | |
| Material | ABS | |
| Connection Gender A | Female | |
| Fitting Direction | 45° | |
| Colour | Grey | |
| Length | 33mm | |
| Maximum Operating Temperature | 20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Plastic Pipe Fitting | ||
Fitting Type Elbow | ||
Connection Type A Push-in | ||
Material ABS | ||
Connection Gender A Female | ||
Fitting Direction 45° | ||
Colour Grey | ||
Length 33mm | ||
Maximum Operating Temperature 20°C | ||
Standards/Approvals No | ||
Elbow 45°
Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water
Approvals
Water Bylaws Scheme
Standards
ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I
Related links
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 2 in
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 50 mm
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 3 in
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 1/2 in
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 3/4 in
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 32 mm
- Georg Fischer Plastic Pipe Fitting, 45° Push-in Elbow 20 mm
