Recently searched

    Georg Fischer Plastic Pipe Fitting, 45° Elbow, 1/2in

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $34.33

    (exc. GST)

    $37.76

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$17.165$34.33
    10 - 18$16.48$32.96
    20 - 48$15.79$31.58
    50 +$15.465$30.93

    **price indicative

    RS Stock No.:
    224-5665
    Mfr. Part No.:
    729151106
    Brand:
    Georg Fischer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Georg Fischer

    Fitting Type

    Elbow

    Material

    ABS

    Fitting Direction

    45°

    Compatible Pipe Size

    1/2in

    Length

    24mm

    Related links