Gripit Brown Plastic, Steel Plasterboard Fixings, 20mm fixing hole diameter
- RS Stock No.:
- 265-9276
- Mfr. Part No.:
- GP208
- Brand:
- Gripit
Subtotal (1 unit)**
$18.07
(exc. GST)
$19.88
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $18.07 |
**price indicative
Related links
- Gripit Brown Plastic 20mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 20mm fixing hole diameter
- Gripit Blue Red Steel Plasterboard Fixings, 15 / 18 / 20 / 25mm...
- Gripit Blue Plastic 25mm fixing hole diameter
- Gripit Red Plastic 18mm fixing hole diameter
- Gripit Yellow Plastic 15mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 25mm fixing hole diameter